Parade Blue Polyester Short Sleeve Sleeve T-Shirt 3XL
- RS Stock No.:
- 225-0661
- Mfr. Part No.:
- 17OYABE1452XXXL
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-0661
- Mfr. Part No.:
- 17OYABE1452XXXL
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size | 3XL | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | Polyester | |
| Gender | Men | |
| Series | OYABE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size 3XL | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material Polyester | ||
Gender Men | ||
Series OYABE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Oyabe 1452 Technical t-shirt with raglan sleeves. It is breathable and light, easy to move hip-length work T-shirt with slightly fitted technical and reflective logo on the left sleeve.
Compositions 100% Polyester
PARADE technology Extended back
Trades Agribusiness, external construction, Trade - Distribution, Green spaces, Industry, Logistics, Second work
Related links
- Parade Blue Polyester Short Sleeve T-Shirt 2XL
- Parade Blue Polyester Short Sleeve T-Shirt EUR- S
- Parade Blue Polyester Short Sleeve T-Shirt XS
- Parade Blue Polyester Short Sleeve T-Shirt EUR- XL
- Parade Blue Polyester Short Sleeve T-Shirt EUR- M
- UPower Blue 65% Cotton, 35% Polyester Short Sleeve T-Shirt 3XL
- Parade Blue Polyester Long Sleeve T-Shirt 3XL
- Fristads Blue 100% Polyester Short Sleeve T-Shirt 3XL
