Regatta Professional Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 20L
- RS Stock No.:
- 267-407
- Mfr. Part No.:
- TRS242 800 20L
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$23.33
(exc. GST)
$25.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.33 |
*price indicative
- RS Stock No.:
- 267-407
- Mfr. Part No.:
- TRS242 800 20L
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 20L | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | 5% Elastane, 95% Cotton | |
| Gender | Women | |
| Series | TRS242 Womens Ada Cotton Stretch T-shirt | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 20L | ||
Product Type T-Shirt | ||
Colour Black | ||
Material 5% Elastane, 95% Cotton | ||
Gender Women | ||
Series TRS242 Womens Ada Cotton Stretch T-shirt | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Women's Ada Stretch Cotton T-Shirt are made from 95% Sustainable cotton 5% Elastane single jersey fabric, 160gsm. They are highly durable and lightweight. It has taped back neck seam for extra comfort.
Size 20
Black
1 chest pocket
Side vents
Related links
- Regatta Professional Green 5% Elastane, 95% Cotton Short Sleeve T-Shirt 20L
- Regatta Professional Black 5% Elastane, 95% Cotton Short Sleeve T-Shirt 10L
- Regatta Professional Black 5% Elastane, 95% Cotton Short Sleeve T-Shirt 14L
- Regatta Professional Black 95% Cotton, 5% Elastane Short Sleeve T-Shirt 18L
- Regatta Professional Black 95% Cotton, 5% Elastane Short Sleeve T-Shirt 12L
- Regatta Professional Black 95% Cotton, 5% Elastane Short Sleeve T-Shirt 8L
- Regatta Professional Green 5% Elastane, 95% Cotton Short Sleeve T-Shirt 12L
- Regatta Professional Green 95% Cotton, 5% Elastane Short Sleeve T-Shirt 18L
