Regatta Professional Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 14L

Subtotal (1 unit)*

$23.33

(exc. GST)

$25.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.33

*price indicative

RS Stock No.:
267-403
Mfr. Part No.:
TRS242 800 14L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

T-Shirt

Size

14L

Colour

Black

Material

5% Elastane, 95% Cotton

Gender

Women

Series

TRS242 Womens Ada Cotton Stretch T-shirt

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Women's Ada Stretch Cotton T-Shirt are made from 95% Sustainable cotton 5% Elastane single jersey fabric, 160gsm. They are highly durable and lightweight. It has taped back neck seam for extra comfort.

Size 14

Black

1 chest pocket

Side vents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy