Mascot Workwear Blue Organic Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 218-4129
- Mfr. Part No.:
- 20392-796-11 XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$30.16
(exc. GST)
$33.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.16 |
*price indicative
- RS Stock No.:
- 218-4129
- Mfr. Part No.:
- 20392-796-11 XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | Organic Cotton | |
| Gender | Women | |
| Series | 20392 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material Organic Cotton | ||
Gender Women | ||
Series 20392 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Mascot Crossover Organic T-shirt, Royal Blue
Mascot Crossover t-shirts are made from sustainable materials and specially designed and fitted for women. These sustainable t-shirts have extra padding over the seam at the neck so the seam does not cause irritation. Available in a selection of colours, these durable t-shirts are made from 100% Organic Cotton and offer a light and comfortable fit. Mascot Crossover organic t-shirts are also packaged in sustainable bags made from recycled materials.
Features and Benefits
Manufactured from sustainable organic materials
Soft and light knitted jersey design
Organic cotton is grown without the use of pesticidesor chemicals
Sustainable packaging made from recycled materials
Related links
- Mascot Workwear Blue Organic Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Blue Organic Cotton Short Sleeve T-Shirt S
- Mascot Workwear Blue Organic Cotton Short Sleeve T-Shirt M
- Mascot Workwear Blue Organic Cotton Short Sleeve T-Shirt XS
- Mascot Workwear Blue Organic Cotton Short Sleeve T-Shirt L
- Mascot Workwear Black Organic Cotton Short Sleeve T-Shirt XL
- Mascot Workwear 20484 Blue Organic Cotton Men's Pull Over Work Sweatshirt XL 170 to 175 mm
- Mascot Workwear Black Organic Cotton Short Sleeve T-Shirt L
