TRACOPOWER Non-Isolated DC-DC Converter, Through Hole, 12V dc Output Voltage 17V dc, 600 mA Output Current
- RS Stock No.:
- 193-2040
- Distrelec Article No.:
- 301-60-483
- Mfr. Part No.:
- TSR 0.6-48120WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.93
(exc. GST)
$17.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 78 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $15.93 |
| 3 - 14 | $15.68 |
| 15 + | $12.92 |
*price indicative
- RS Stock No.:
- 193-2040
- Distrelec Article No.:
- 301-60-483
- Mfr. Part No.:
- TSR 0.6-48120WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Current | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 93% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSR 0.6-48120WI | |
| Package Type | SIP | |
| Line Regulation | 0.6 % | |
| Length | 12mm | |
| Depth | 13.4mm | |
| Weight | 3g | |
| Standards/Approvals | RoHS | |
| Width | 8.6mm | |
| Maximum Input Voltage | 17V dc | |
| Load Regulation | 0.9 % | |
| Minimum Input Voltage | 17V dc | |
| MTBF | 18160000h | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Current 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 93% | ||
Ripple and Noise 50mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSR 0.6-48120WI | ||
Package Type SIP | ||
Line Regulation 0.6 % | ||
Length 12mm | ||
Depth 13.4mm | ||
Weight 3g | ||
Standards/Approvals RoHS | ||
Width 8.6mm | ||
Maximum Input Voltage 17V dc | ||
Load Regulation 0.9 % | ||
Minimum Input Voltage 17V dc | ||
MTBF 18160000h | ||
- COO (Country of Origin):
- TW
The Tracopower TSR 0.6WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 0.6WI is suitable for many battery and distributed power applications.
Up to 94% efficiency - No heatsink required
Pin compatible with LMxx linear regulators (SIP-3)
Operating temperature range: -40 to +85°C
Low standby current
Excellent line/load regulation
Protection against short circuit, overvoltage and over temperature
3-year product warranty
Related links
- TRACOPOWER Non-Isolated DC-DC Converter 12V dc Output Voltage 17V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 24V dc Output Voltage 33V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 9V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 1.2V dc Output Voltage 1 Outputs
- TRACOPOWER DC/DC Switching Regulator 3.3V dc Output Voltage 72V dc 1 Outputs
