TRACO POWER Non-Isolated DC-DC Converter, Through Hole, 15V dc Output Voltage 72V dc, 600 mA Output Current

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $7.28

View bulk pricing options

Subtotal (1 tube of 10 units)*

$165.02

(exc. GST)

$181.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$165.02$16.502-
2 - 3$161.38$16.138$7.28
4 +$157.92$15.792$28.40

*price indicative

RS Stock No.:
193-2041
Mfr. Part No.:
TSR 0.6-48150WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

Non-Isolated DC-DC Converter

Output Current

600mA

Mount Type

Through Hole

Number of Outputs

1

Efficiency

94%

Ripple and Noise

50mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

TSR 0.6WI

Package Type

SIP

Line Regulation

0.6 %

Depth

13.4mm

Width

8.6mm

Weight

3g

Length

12mm

Standards/Approvals

RoHS

Maximum Input Voltage

72V dc

Minimum Input Voltage

20V

Load Regulation

0.9 %

MTBF

18160000h

COO (Country of Origin):
TW

TRACOPOWER TSR 0.6WI Series Non-Isolated DC-DC Converter, 293 to 608kHz Switching Frequency Range, 8.6mm Width - TSR 0.6-48150WI


This non-isolated DC-DC converter provides an efficient solution for applications requiring a steady 15V output. With compact dimensions of 12mm in length, 8.6mm in width, and 13.4mm in depth, it is well-suited for PCB mounting in constrained spaces. It operates within an input voltage range of 20V to 72V, making it suitable for battery-powered systems and a variety of power applications.

Features & Benefits


• Efficiency of 94% minimises energy losses

• Overvoltage and overload protection for user safety

• Low standby current optimises power consumption

• Compact SIP package facilitates ease of integration

Applications


• Suitable for battery-powered electronic systems

• Ideal for distributed power system designs

• Effective in automation and control circuits

• Appropriate for low-profile electronics and devices

Can it handle varying input voltages efficiently?


Yes, this converter accepts input voltages between 20V and 72V.

Will it protect against short circuits?


Yes, it includes short circuit protection features.

Can I use it to replace linear regulators?


Yes, it serves as an effective alternative to less efficient linear regulators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy