TRACO POWER Non-Isolated DC-DC Converter, Through Hole, 1.2V dc Output Voltage, 2 A Output Current
- RS Stock No.:
- 906-8459
- Mfr. Part No.:
- TSR 2-0512
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.36
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $17.36 |
| 3 - 4 | $16.91 |
| 5 + | $16.65 |
*price indicative
- RS Stock No.:
- 906-8459
- Mfr. Part No.:
- TSR 2-0512
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 1.2V dc | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Current | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSR 2 | |
| Package Type | SIP | |
| Line Regulation | 0.5 % | |
| Length | 14mm | |
| Depth | 10.1mm | |
| Weight | 2.6g | |
| Width | 10.1mm | |
| Standards/Approvals | UL 94 V-0, UL 60950-1, MIL-STD-810F, IEC/EN 60950-1 | |
| Maximum Input Voltage | 5.5V | |
| MTBF | 13520000h | |
| Minimum Input Voltage | 3V | |
| Load Regulation | 1 % | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 1.2V dc | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Current 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Ripple and Noise 50mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSR 2 | ||
Package Type SIP | ||
Line Regulation 0.5 % | ||
Length 14mm | ||
Depth 10.1mm | ||
Weight 2.6g | ||
Width 10.1mm | ||
Standards/Approvals UL 94 V-0, UL 60950-1, MIL-STD-810F, IEC/EN 60950-1 | ||
Maximum Input Voltage 5.5V | ||
MTBF 13520000h | ||
Minimum Input Voltage 3V | ||
Load Regulation 1 % | ||
- COO (Country of Origin):
- TW
Tracopower 2A Step-Down Switching Regulator, TSR 2 Series
New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.
Features and Benefits
Compatible with the LMxx series linear regulators.
Integral short circuit protection.
Related links
- TRACOPOWER Switching Regulator 1.2V dc Output Voltage 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 9V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 12V dc Output Voltage 17V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 24V dc Output Voltage 33V dc 1 Outputs
- TRACOPOWER Switching Regulator 1.2V dc Output Voltage 1 Outputs
