TRACO POWER DC/DC Switching Regulator, Through Hole, 3.3V dc Output Voltage 72V dc, 600 mA Output Current
- RS Stock No.:
- 193-2031
- Mfr. Part No.:
- TSR 0.6-4833WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$146.97
(exc. GST)
$161.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $146.97 | $14.697 | - |
| 2 - 3 | $143.73 | $14.373 | 2% |
| 4 + | $140.65 | $14.065 | 4% |
*price indicative
- RS Stock No.:
- 193-2031
- Mfr. Part No.:
- TSR 0.6-4833WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Switching Regulator | |
| Output Current | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 85% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSR 0.6WI | |
| Package Type | SIP | |
| Line Regulation | 0.6 % | |
| Depth | 13.4mm | |
| Standards/Approvals | RoHS | |
| Weight | 3g | |
| Length | 12mm | |
| Width | 8.6mm | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 9V | |
| Load Regulation | 0.9 % | |
| MTBF | 18160000h | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Switching Regulator | ||
Output Current 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 85% | ||
Ripple and Noise 50mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSR 0.6WI | ||
Package Type SIP | ||
Line Regulation 0.6 % | ||
Depth 13.4mm | ||
Standards/Approvals RoHS | ||
Weight 3g | ||
Length 12mm | ||
Width 8.6mm | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 9V | ||
Load Regulation 0.9 % | ||
MTBF 18160000h | ||
- COO (Country of Origin):
- TW
TRACOPOWER TSR 0.6WI Series DC-DC Switching Regulator, 0.9 % Load Regulation, 117 to 243kHz Switching Frequency Range - TSR 0.6-4833WI
This DC-DC switching regulator provides a dependable solution for a range of applications, particularly in battery-powered systems. With a compact package size of 12x8.6x13.4mm, it features a non-isolated point-of-load (POL) design that accommodates a broad input voltage range of 9V to 72V DC. Its efficiency and protective characteristics make it suitable for electronics applications that necessitate precise power regulation.
Features & Benefits
• Ultra-wide input voltage range offers design flexibility
• High efficiency of 85% minimises energy loss
• Low standby current enhances battery life
• Integrated protection features safeguard against damage
• Compact SIP package streamlines PCB layout
Applications
• Utilised in battery-powered systems for effective power conversion
• Designed for distributed power architectures requiring voltage management
• Applicable in automation and electronic devices that need accurate regulation
• Suitable for devices that demand reliable short circuit protection
Can it operate over a wide temperature range?
Yes, it functions between -40°C and +85°C.
Will it provide stable output under varying load conditions?
Yes, it maintains regulation with 0.9% load variation.
Is it easy to install on a PCB?
Yes, it features a through-hole device design for straightforward mounting.
Can it be used as an alternative to linear regulators?
Yes, it effectively replaces linear options with lower efficiency.
Related links
- TRACOPOWER DC/DC Switching Regulator 3.3V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 12V dc Output Voltage 17V dc 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 24V dc Output Voltage 33V dc 1 Outputs
