TRACO POWER Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage 9V dc, 1 A Output Current
- RS Stock No.:
- 193-2048
- Mfr. Part No.:
- TSR 1-4850WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$229.90
(exc. GST)
$252.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $229.90 | $22.99 |
| 2 - 3 | $224.85 | $22.485 |
| 4 + | $220.03 | $22.003 |
*price indicative
- RS Stock No.:
- 193-2048
- Mfr. Part No.:
- TSR 1-4850WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 87% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | TSR 1-4850WI | |
| Line Regulation | 0.6 % | |
| Package Type | SIP | |
| Weight | 5.5g | |
| Standards/Approvals | EN 55032 | |
| Width | 8.6mm | |
| Length | 12.1mm | |
| Depth | 17.5mm | |
| Maximum Input Voltage | 9V dc | |
| Load Regulation | 0.5 % | |
| Minimum Input Voltage | 9V dc | |
| MTBF | 8215000h | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 87% | ||
Ripple and Noise 50mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series TSR 1-4850WI | ||
Line Regulation 0.6 % | ||
Package Type SIP | ||
Weight 5.5g | ||
Standards/Approvals EN 55032 | ||
Width 8.6mm | ||
Length 12.1mm | ||
Depth 17.5mm | ||
Maximum Input Voltage 9V dc | ||
Load Regulation 0.5 % | ||
Minimum Input Voltage 9V dc | ||
MTBF 8215000h | ||
- COO (Country of Origin):
- TW
The Tracopower TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.
Up to 93% efficiency - No heatsink required
Pin compatible with LMxx linear regulators (SIP-3)
Operating temperature range: -40 to +80°C
Low standby current
Excellent line/load regulation
Protection against short circuit, overvoltage and over temperature
3-year product warranty
Related links
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 9V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 1.2V dc Output Voltage 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 12V dc Output Voltage 17V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 24V dc Output Voltage 33V dc 1 Outputs
- TRACOPOWER Switching Regulator 9V dc Output Voltage 1 Outputs
