TRACO POWER Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage 72V dc, 600 mA Output Current
- RS Stock No.:
- 193-2033
- Mfr. Part No.:
- TSR 0.6-4850WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$146.97
(exc. GST)
$161.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $146.97 | $14.697 | - |
| 2 - 3 | $143.74 | $14.374 | 2% |
| 4 + | $140.66 | $14.066 | 4% |
*price indicative
- RS Stock No.:
- 193-2033
- Mfr. Part No.:
- TSR 0.6-4850WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Current | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 89% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSR 0.6-4850WI | |
| Package Type | SIP | |
| Line Regulation | 0.6 % | |
| Standards/Approvals | RoHS | |
| Weight | 3g | |
| Length | 12mm | |
| Depth | 13.4mm | |
| Width | 8.6mm | |
| Maximum Input Voltage | 72V dc | |
| Load Regulation | 0.9 % | |
| Minimum Input Voltage | 9V | |
| MTBF | 18160000h | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Current 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 89% | ||
Ripple and Noise 50mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSR 0.6-4850WI | ||
Package Type SIP | ||
Line Regulation 0.6 % | ||
Standards/Approvals RoHS | ||
Weight 3g | ||
Length 12mm | ||
Depth 13.4mm | ||
Width 8.6mm | ||
Maximum Input Voltage 72V dc | ||
Load Regulation 0.9 % | ||
Minimum Input Voltage 9V | ||
MTBF 18160000h | ||
- COO (Country of Origin):
- TW
The TSR 0.6WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency of up to 94% allows for an operating temperature range of -40 to +85°C (up to 80°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 0.6WI is suitable for many battery and distributed power applications.
Ultra wide 8:1 input voltage range: 9-72 VDC
Covers a majority of standard bus- and battery voltages
Up to 94% efficiency - No heatsink required
Pin compatible with LMxx linear regulators (SIP-3)
Operating temperature range -40 to +85°C
Low standby current
Excellent line/load regulation
Protection against short circuit, overvoltage and overtemperature
3-year product warranty
Related links
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 9V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 12V dc Output Voltage 17V dc 1 Outputs
- TRACOPOWER DC/DC Switching Regulator 3.3V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 24V dc Output Voltage 33V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 1.2V dc Output Voltage 1 Outputs
