Recom Switching Regulator, Through Hole, 2.5V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-8993
- Mfr. Part No.:
- R-782.5-1.0
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$510.32
(exc. GST)
$561.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $510.32 | $12.15 |
| 2 - 3 | $499.10 | $11.883 |
| 4 + | $488.39 | $11.628 |
*price indicative
- RS Stock No.:
- 166-8993
- Mfr. Part No.:
- R-782.5-1.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 2.5V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 2.5W | |
| Efficiency | 87% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78-1.0 | |
| Line Regulation | 0.2 % | |
| Package Type | SIP | |
| Weight | 1.9g | |
| Length | 11.5mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.2mm | |
| Maximum Input Voltage | 18V dc | |
| Load Regulation | 0.4 % | |
| Minimum Input Voltage | 4.75V | |
| MTBF | 13338000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 2.5V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 2.5W | ||
Efficiency 87% | ||
Ripple and Noise 20mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78-1.0 | ||
Line Regulation 0.2 % | ||
Package Type SIP | ||
Weight 1.9g | ||
Length 11.5mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Depth 10.2mm | ||
Maximum Input Voltage 18V dc | ||
Load Regulation 0.4 % | ||
Minimum Input Voltage 4.75V | ||
MTBF 13338000h | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, 1 Output, Non-Conductive Black Plastic Case - R-78-1.0 Series - R-782.5-1.0
Shift your system up a gear with this switching regulator from RECOM. It can comfortably take inputs of 4.75 to 18V DC and convert them into a 2.5V DC output with a constant current of 1A. By supplying your parts with the correct power rating, you limit energy wastage and take charge of machine safety. As this handy device measures just 11.5 (L) x 7.5 (W) x 10.2mm (H), it's easy to squeeze into busy setups where space is at a premium.
Features & Benefits
• Broad operating temperature range between -40°C and +85°C, so it can handle harsh environments
• Continuous short-circuit protection provides additional electrical safety
• Weighs in at just 1.9g to cut unnecessary strain on your mounting surface
• Mean time between failures of over 13 million hours when operated at +25°C, so it's highly reliable
Applications
• Automotive cameras
• Domestic appliances
• Wearable devices
How efficient is this switching regulator?
This switching regulator has a high efficiency rating of between 81 and 87% to prevent energy wastage and keep your system running cool.
Related links
- Recom Switching Regulator 2.5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
