Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-6672
- Mfr. Part No.:
- R-78C12-1.0
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$643.58
(exc. GST)
$707.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $643.58 | $15.323 |
| 2 - 3 | $629.41 | $14.986 |
| 4 + | $615.91 | $14.665 |
*price indicative
- RS Stock No.:
- 166-6672
- Mfr. Part No.:
- R-78C12-1.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 12W | |
| Efficiency | 92% | |
| Ripple and Noise | 100mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78C-1.0 | |
| Package Type | SIP-3 | |
| Line Regulation | ±0.2 % | |
| Standards/Approvals | EN 55032 | |
| Width | 10.4mm | |
| Depth | 10.4mm | |
| Weight | 2g | |
| Length | 11.6mm | |
| Maximum Input Voltage | 42V dc | |
| Load Regulation | ±0.4 % | |
| MTBF | 3880000h | |
| Minimum Input Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 12W | ||
Efficiency 92% | ||
Ripple and Noise 100mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78C-1.0 | ||
Package Type SIP-3 | ||
Line Regulation ±0.2 % | ||
Standards/Approvals EN 55032 | ||
Width 10.4mm | ||
Depth 10.4mm | ||
Weight 2g | ||
Length 11.6mm | ||
Maximum Input Voltage 42V dc | ||
Load Regulation ±0.4 % | ||
MTBF 3880000h | ||
Minimum Input Voltage 15V | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 15 to 42V DC Input Voltage Range, 12V DC Output Voltage - R-78C-1.0 Series - R-78C12-1.0
Step down the voltage supply in your system with this single-output switching regulator from RECOM. It accepts input voltages between 15 and 42V DC and converts them to an output voltage of 12V DC to provide steady power to your low-voltage devices. For additional electrical safety, it has built-in short circuit protection. Thanks to its small dimensions of 11.6 (L) x 8.5 (W) x 10.4mm (H), this unit takes up minimal space in your setup.
Features & Benefits
• Mean time between failures of 8,600,000 hours at +25°C for long-term reliability
• High efficiency of 92 to 96% to limit energy waste and optimise performance
• Light weight of 2g minimises strain on the mounting surface
• Non-conductive plastic case reduces the risk of electric shocks to boost workplace safety
• Thermal shutdown feature prevents overheating
Applications
• Digital cameras
• Handheld gaming consoles
• Portable controllers
Can I use this unit in demanding conditions?
This switching regulator has a wide operating temperature range between -40°C and +85°C, making it a good choice for use in harsh industrial environments.
Related links
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
- Recom Switching Regulator 2.5V dc Output Voltage 1 Outputs
