TRACO POWER Switching Regulator, Surface, 5V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 827-5574
- Distrelec Article No.:
- 300-08-656
- Mfr. Part No.:
- TSR 1-2450SM
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.78
(exc. GST)
$15.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $13.78 |
| 3 - 4 | $13.62 |
| 5 + | $13.34 |
*price indicative
- RS Stock No.:
- 827-5574
- Distrelec Article No.:
- 300-08-656
- Mfr. Part No.:
- TSR 1-2450SM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 94% | |
| Ripple and Noise | 75mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSR 1SM | |
| Line Regulation | 0.2 % | |
| Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Depth | 7.6mm | |
| Width | 9.3mm | |
| Length | 15.2mm | |
| Weight | 1.9g | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 6.5V dc | |
| MTBF | 5350000h | |
| Load Regulation | 0.6 % | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 94% | ||
Ripple and Noise 75mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSR 1SM | ||
Line Regulation 0.2 % | ||
Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Depth 7.6mm | ||
Width 9.3mm | ||
Length 15.2mm | ||
Weight 1.9g | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 6.5V dc | ||
MTBF 5350000h | ||
Load Regulation 0.6 % | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, SMD-10 Format, 94% Efficiency - TSR-1SM Series - TSR 1-2450SM
Are your power supply and components struggling to work together? Bring them closer with this Traco Power switching regulator. It takes a wide input range from 6.5 to 36V DC and delivers a single steady output of 5V DC. As its 0.6% load regulation rating shows, the unit reliably sends a steady output even through supply fluctuations. Secure solder mounting holds the converter in place against disruptive movement. An efficiency rating of 94% indicates this is a smart pick for energy-saving conversion.
Features & Benefits
• Starts up in 5ms to deliver a Rapid response
• Includes short-circuit protection to minimise the risk of damage from electrical faults
• Emits ripple voltage of just 50mV to cut down on disruptive power line noise
• Slim SMD-10 package easily slips into busy systems
• Insulating plastic casing prevents exposure to hazardous loads
Applications
• Portable electronics
• Power utilities
• Industrial automation
How do I reset this device after its short-circuit protection trips?
This unit automatically restarts its circuit once you fix the fault, so there's no need to worry about manual resets or long downtimes.
Related links
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 12V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
