XP Power DC/DC Switching Regulator, Through Hole, 15V dc Output Voltage 28V dc, 500 mA Output Current
- RS Stock No.:
- 122-7224
- Distrelec Article No.:
- 302-24-694
- Mfr. Part No.:
- TR05S15
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.80
View bulk pricing optionsSubtotal (1 unit)*
$5.35
(exc. GST)
$5.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.35 | - |
| 10 - 19 | $5.27 | $0.80 |
| 20 + | $5.19 | $3.20 |
*price indicative
- RS Stock No.:
- 122-7224
- Distrelec Article No.:
- 302-24-694
- Mfr. Part No.:
- TR05S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 7.5W | |
| Efficiency | 94% | |
| Ripple and Noise | 60mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TR | |
| Package Type | SIP | |
| Line Regulation | ±0.5 % | |
| Width | 7.5mm | |
| Weight | 1.8g | |
| Length | 11.68mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.15mm | |
| Maximum Input Voltage | 28V dc | |
| MTBF | 4mH | |
| Load Regulation | ±0.8 % | |
| Minimum Input Voltage | 17V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Switching Regulator | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 7.5W | ||
Efficiency 94% | ||
Ripple and Noise 60mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TR | ||
Package Type SIP | ||
Line Regulation ±0.5 % | ||
Width 7.5mm | ||
Weight 1.8g | ||
Length 11.68mm | ||
Standards/Approvals RoHS | ||
Depth 10.15mm | ||
Maximum Input Voltage 28V dc | ||
MTBF 4mH | ||
Load Regulation ±0.8 % | ||
Minimum Input Voltage 17V | ||
- COO (Country of Origin):
- TW
XP Power - TR Series of Switching Regulators
The TR series from XP Power offers a highly reliable range of 0.5 Amp, 3 pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short-circuit protection and a high efficiency of up to 94%. These switching regulators have a wide input and an operating temperature from -40 °C to +80 °C.
3 Pin SIP 3T switching regulators
Industry standard package
Continuous short-circuit protection
Wide input range
-40 °C to +80 °C Operating temperature
Efficiency up to 94%
Pin compatible with LM78MXX
Related links
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 28V dc 1 Outputs
- XP Power DC/DC Switching Regulator 3.3V dc Output Voltage 28V dc 1 Outputs
- XP Power DC/DC Switching Regulator 12V dc Output Voltage 28V dc 1 Outputs
- XP Power DC/DC Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 28V dc 1 Outputs
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 34V dc 1 Outputs
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 28V dc 1 Outputs
