XP Power Switching Regulator, 5V Output Voltage 28V, 1 A Output Current, 1 Outputs

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.94

(exc. GST)

$6.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
  • Plus 169 unit(s) shipping from 28 July 2026
  • Plus 120 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.94
10 - 49$5.90
50 +$4.86

*price indicative

RS Stock No.:
134-6946
Distrelec Article No.:
301-83-713
Mfr. Part No.:
TR10S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V

Product Type

Switching Regulator

Output Current

1A

Number of Outputs

1

Efficiency

90%

Ripple and Noise

100mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

TR10

Package Type

SIP

Line Regulation

1 %

Length

11.68mm

Weight

2.1g

Width

10.16mm

Depth

7.5mm

Standards/Approvals

RoHS

Maximum Input Voltage

28V

Load Regulation

1.5 %

Minimum Input Voltage

8V

MTBF

3800000h

COO (Country of Origin):
TW

XP Power - TR10 Series DC-DC Converter


The TR10 Series from XP Power offers a highly reliable range of 1 Amp, 3-pin SIP switching regulators. The series has been designed in an industry standard package, are low cost and have a wide input range to 28 V. The TR10 Series have an operating temperature from -40°C to +85°C with high efficiency of 93% and are LM78MXX compatible.

Features and Benefits


• Low Cost

• 93% efficiency

• LM78MXX compatible

• Tight Regulation

• Small 3-Pin SIP package

• Full Power to 60°C (full range of -40°C to +85°C)

• Level B Conducted and Radiated emissions

XP POWER DC - High Voltage DC Non Isolated Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy