Beco 6206-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 283-8162
- Mfr. Part No.:
- 6206-ZZBHTS280
- Brand:
- Beco
Subtotal (1 unit)*
$49.47
(exc. GST)
$54.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.47 |
*price indicative
- RS Stock No.:
- 283-8162
- Mfr. Part No.:
- 6206-ZZBHTS280
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| End Type | Sealed | |
| Static Load Rating | 11.2kN | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Limiting Speed | 880rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
End Type Sealed | ||
Static Load Rating 11.2kN | ||
Standards/Approvals No | ||
Series 6200 | ||
Limiting Speed 880rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
30mm bore
62mm diameter
- RS Stock No. 2838137
- Mfr. Part No. 6007-ZZBHTS280
Each
$66.19
- RS Stock No. 2838161
- Mfr. Part No. 6206BHTS-330
Each
$31.23
- RS Stock No. 2838135
- Mfr. Part No. 6006-ZZBHTS280
Each
$59.71
- RS Stock No. 0312778
- Mfr. Part No. 6206-N
Each
$28.28
Related links
- Beco 6006-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- Beco 6306-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- Beco 6305-ZZBHTS280 Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- Beco 6007-ZZBHTS280 Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6206/C2 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6206-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NSK 6206 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD












