Vishay Switching Diode, Single, 250 mA, 2-Pin 100 V DFN1006-2A BAS16L-HG3-08
- RS Stock No.:
- 231-7257
- Mfr. Part No.:
- BAS16L-HG3-08
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$7.75
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 February 2028
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.31 | $7.75 |
| 500 - 975 | $0.304 | $7.60 |
| 1000 - 2475 | $0.299 | $7.48 |
| 2500 - 4975 | $0.294 | $7.35 |
| 5000 + | $0.289 | $7.23 |
*price indicative
- RS Stock No.:
- 231-7257
- Mfr. Part No.:
- BAS16L-HG3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 250mA | |
| Sub Type | Epitaxial Planar | |
| Mount Type | Surface | |
| Package Type | DFN1006-2A | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Power Dissipation Pd | 1.25W | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 600μm | |
| Length | 1.4mm | |
| Height | 450μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 250mA | ||
Sub Type Epitaxial Planar | ||
Mount Type Surface | ||
Package Type DFN1006-2A | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Power Dissipation Pd 1.25W | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 600μm | ||
Length 1.4mm | ||
Height 450μm | ||
Automotive Standard No | ||
Related links
- Vishay Switching Diode 250 mA, 2-Pin 100 V DFN1006-2A
- Vishay Epitaxial Planar 250 mA, 2-Pin 100 V SOD-323
- Vishay Epitaxial Planar 250 mA, 2-Pin 100 V SOD-323 BAV19WS-HG3-08
- Vishay 1 Single 300 mW 2 % Surface, Surface Mount 2-Pin DFN1006-2A
- Vishay Switching Diode 250 mA, 2-Pin 75 V SOD-323
- Vishay Switching Diode 250 mA, 2-Pin 250 V Quadro Melf
- Vishay Switching Diode 250 mA, 2-Pin 250 V Quadro Melf BAV203-GS08
- Vishay Switching Diode 250 mA, 2-Pin 75 V SOD-323 BAS16WS-E3-18
