DiodesZetex Switching Diode, Single, 2 A, 2-Pin 100 V SMA ES2BA-13-F

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.90

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20,175 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1225$0.676$16.90-
1250 - 2475$0.659$16.482%
2500 +$0.648$16.204%

*price indicative

Packaging Options:
RS Stock No.:
751-4345
Mfr. Part No.:
ES2BA-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

2A

Diode Configuration

Single

Product Type

Switching Diode

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SMA

Pin Count

2

Peak Reverse Recovery Time trr

25ns

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

920mV

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.92mm

Height

2.1mm

Width

2.92mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy