onsemi Silicon Junction, Single, 15 A, 2-Pin 600 V TO-220 MUR1560G
- RS Stock No.:
- 545-2939
- Mfr. Part No.:
- MUR1560G
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.43
(exc. GST)
$18.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.286 | $16.43 | - |
| 15 - 70 | $3.234 | $16.17 | 1% |
| 75 + | $2.658 | $13.29 | 19% |
*price indicative
- RS Stock No.:
- 545-2939
- Mfr. Part No.:
- MUR1560G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 15A | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 60ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.29mm | |
| Height | 9.27mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 15A | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 60ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Operating Temperature 175°C | ||
Length 10.29mm | ||
Height 9.27mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Related links
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220 MSR1560G
- IXYS Silicon Junction 15 A, 2-Pin 600 V TO-220 DSEP15-06A
- IXYS Silicon Junction 15 A, 2-Pin 600 V TO-220
- onsemi Silicon Junction 15 A, 2-Pin 200 V TO-220
- onsemi Silicon Junction 15 A, 2-Pin 200 V TO-220 MUR1520G
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AA
