onsemi Silicon Junction, Single, 1 A, 2-Pin 600 V DO-214AA ES3J

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,143.00

(exc. GST)

$1,257.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.381$1,143.00-
6000 - 9000$0.372$1,116.002%
12000 +$0.366$1,098.003%

*price indicative

RS Stock No.:
166-2419
Mfr. Part No.:
ES3J
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Forward Current If

1A

Diode Configuration

Single

Product Type

Silicon Junction

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AA

Pin Count

2

Maximum Power Dissipation Pd

1.47W

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-50°C

Peak Reverse Recovery Time trr

45ns

Maximum Forward Voltage Vf

1.7V

Maximum Operating Temperature

150°C

Length

7.11mm

Height

2.62mm

Width

6.22mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy