onsemi Silicon Junction, Single, 15 A, 2-Pin 200 V TO-220
- RS Stock No.:
- 545-2103
- Distrelec Article No.:
- 170-05-800
- Mfr. Part No.:
- MUR1520G
- Brand:
- onsemi
This image is representative of the product range
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.41
(exc. GST)
$3.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 144 left, ready to ship from another location
- Plus 6 left, shipping from 12 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $3.41 | - |
| 13 - 24 | $3.37 | 1% |
| 25 + | $3.33 | 2% |
*price indicative
- RS Stock No.:
- 545-2103
- Distrelec Article No.:
- 170-05-800
- Mfr. Part No.:
- MUR1520G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 15A | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.05V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.27mm | |
| Length | 10.29mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 15A | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.05V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 35ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Height 9.27mm | ||
Length 10.29mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Related links
- onsemi Silicon Junction 15 A, 2-Pin 200 V TO-220 MUR1520G
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220 MUR1560G
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220 MSR1560G
- IXYS Silicon Junction 15 A, 2-Pin 600 V TO-220 DSEP15-06A
- IXYS Silicon Junction 15 A, 2-Pin 600 V TO-220
- onsemi Silicon Junction 8 A, 2-Pin 150 V TO-220
- onsemi Silicon Junction 8 A, 2-Pin 150 V TO-220 MUR815G
