onsemi Silicon Junction, Single, 1 A, 2-Pin 600 V DO-214AC ES1J
- RS Stock No.:
- 124-1354
- Mfr. Part No.:
- ES1J
- Brand:
- onsemi
This image is representative of the product range
Add 22500 more to save $67.50
View bulk pricing optionsSubtotal (1 reel of 7500 units)*
$1,282.50
(exc. GST)
$1,410.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 7500 - 15000 | $0.171 | $1,282.50 | - |
| 22500 - 30000 | $0.168 | $1,260.00 | $67.50 |
| 37500 + | $0.164 | $1,230.00 | $262.50 |
*price indicative
- RS Stock No.:
- 124-1354
- Mfr. Part No.:
- ES1J
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AC | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Power Dissipation Pd | 1.47W | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Width | 2.9mm | |
| Height | 2.44mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AC | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Power Dissipation Pd 1.47W | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Width 2.9mm | ||
Height 2.44mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC ES1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC RS1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC S1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AA
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AA ES3J
- onsemi Silicon Junction 1 A, 2-Pin 400 V DO-214AC
- onsemi Silicon Junction 1 A, 2-Pin 100 V DO-214AC
