IXYS Silicon Junction, Single, 15 A, 2-Pin 600 V TO-220 DSEP15-06A
- RS Stock No.:
- 168-4658
- Mfr. Part No.:
- DSEP15-06A
- Brand:
- IXYS
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$152.00
(exc. GST)
$167.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.04 | $152.00 | - |
| 100 - 150 | $2.963 | $148.15 | 2% |
| 200 + | $2.918 | $145.90 | 4% |
*price indicative
- RS Stock No.:
- 168-4658
- Mfr. Part No.:
- DSEP15-06A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 15A | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Power Dissipation Pd | 95W | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Forward Voltage Vf | 2.04V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Height | 16.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 15A | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Power Dissipation Pd 95W | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Forward Voltage Vf 2.04V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Length 10.66mm | ||
Height 16.51mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS Silicon Junction 15 A, 2-Pin 600 V TO-220 DSEP15-06A
- IXYS Silicon Junction 60 A, 3-Pin 600 V TO-247
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247
- IXYS Silicon Junction 60 A, 3-Pin 600 V TO-247 DSEP60-06A
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-220
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-220 DSEP29-06B
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247 DSEP30-06A
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220
