onsemi Silicon Junction, Single, 15 A, 2-Pin 200 V TO-220 MUR1520G
- RS Stock No.:
- 103-2958
- Mfr. Part No.:
- MUR1520G
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 103-2958
- Mfr. Part No.:
- MUR1520G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 15A | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.05V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.27mm | |
| Length | 10.29mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 15A | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.05V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 35ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Height 9.27mm | ||
Length 10.29mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 15 A, 2-Pin 200 V TO-220
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220 MUR1560G
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220 MSR1560G
- onsemi Silicon Junction 8 A, 3-Pin 200 V TO-220
- onsemi Silicon Junction 8 A, 3-Pin 200 V TO-220 MUR1620CTRG
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-214AA
- onsemi Silicon Junction 200 mA, 3-Pin 200 V SOT-23
