Toshiba Silicon Junction, Single, 300 mA, 3-Pin 85 V SC-59 1SS193(TE85L,F)
- RS Stock No.:
- 531-8205
- Mfr. Part No.:
- 1SS193(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$264.00
(exc. GST)
$291.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.088 | $264.00 | - |
| 6000 - 9000 | $0.086 | $258.00 | $12.00 |
| 12000 + | $0.084 | $252.00 | $48.00 |
*price indicative
- RS Stock No.:
- 531-8205
- Mfr. Part No.:
- 1SS193(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 300mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SC-59 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 300mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SC-59 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 85V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 125°C | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
General Purpose Rectifier Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Related links
- Toshiba Silicon Junction 300 mAF)
- Toshiba Silicon Junction 300 mA, 3-Pin 85 V SC-59
- Toshiba Silicon Junction 300 mAF)
- Toshiba Silicon Junction 300 mA, 3-Pin 85 V SC-59 1SS379(F)
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SC-70
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SC-70 BAS16W-7-F
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS184(TE85L,F)
- Toshiba Switching Diode 300 mA, 3-Pin 85 V SOT-346 (SC-59) 1SS398(F)
