DiodesZetex Silicon Junction, Single, 300 mA, 3-Pin 75 V SC-70 BAS16W-7-F

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$6.05

(exc. GST)

$6.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
  • Plus 1,850 unit(s) shipping from 19 November 2026
  • Plus 6,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.121$6.05-
750 - 1450$0.118$5.902%
1500 +$0.116$5.804%

*price indicative

Packaging Options:
RS Stock No.:
751-3314
Mfr. Part No.:
BAS16W-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Silicon Junction

Maximum Forward Current If

300mA

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SC-70

Pin Count

3

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

75V

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Width

1.35mm

Standards/Approvals

No

Height

1mm

Length

2.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Each (In a Pack of 200)
$0.10
Each (In a Pack of 200)
$0.081
Each (On a Tape of 25)
$0.702
Each (In a Pack of 200)
$0.075

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy