Toshiba Silicon Junction, Series, 300 mA, 3-Pin 85 V SC-59
- RS Stock No.:
- 601-0788
- Mfr. Part No.:
- 1SS226(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$489.00
(exc. GST)
$537.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.163 | $489.00 |
| 15000 - 72000 | $0.152 | $456.00 |
| 75000 + | $0.137 | $411.00 |
*price indicative
- RS Stock No.:
- 601-0788
- Mfr. Part No.:
- 1SS226(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Silicon Junction | |
| Diode Configuration | Series | |
| Maximum Forward Current If | 300mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SC-59 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 150mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Silicon Junction | ||
Diode Configuration Series | ||
Maximum Forward Current If 300mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SC-59 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 150mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 85V | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose Rectifier Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Related links
- Toshiba Silicon Junction 300 mAF)
- Toshiba Silicon Junction 300 mAF)
- Toshiba Silicon Junction 300 mA, 3-Pin 85 V SC-59 1SS379(F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS181(TE85L,F)
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SC-89
- DiodesZetex Silicon Junction 155 mA, 3-Pin 85 V SC-89
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SC-89 BAV199T-7-F
- DiodesZetex Silicon Junction 155 mA, 3-Pin 85 V SC-89 BAV99T-7-F
