DiodesZetex Silicon Junction, Single, 300 mA, 3-Pin 75 V SC-70 BAS16W-7-F
- RS Stock No.:
- 166-0464
- Mfr. Part No.:
- BAS16W-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$153.00
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) shipping from 18 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.051 | $153.00 | - |
| 6000 - 9000 | $0.049 | $147.00 | $12.00 |
| 12000 + | $0.049 | $147.00 | $24.00 |
*price indicative
- RS Stock No.:
- 166-0464
- Mfr. Part No.:
- BAS16W-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 300mA | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 300mA | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Width 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 7513314
- Mfr. Part No. BAS16W-7-F
- RS Stock No. 7384728
- Mfr. Part No. 1N4148W-7-F
- RS Stock No. 7384800
- Mfr. Part No. BAS16-7-F
- RS Stock No. 7384737
- Mfr. Part No. 1N4148WS-7-F
Related links
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SC-70 BAS16W-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23
- DiodesZetex Silicon Junction 6-Pin 75 V SC-88
- DiodesZetex Silicon Junction 300 mA, 6-Pin 75 V SC-88
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 BAS16-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 MMBD4148-7-F
- DiodesZetex Silicon Junction 6-Pin 75 V SC-88 BAV756DW-7-F
- DiodesZetex Silicon Junction 300 mA, 6-Pin 75 V SC-88 BAS16TW-7-F











