Toshiba Silicon Junction, Series, 300 mA, 3-Pin 85 V SC-59 1SS226(TE85L,F)

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$1.01

(exc. GST)

$1.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,950 unit(s) shipping from 09 November 2026
  • Plus 2,715 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.202$1.01

*price indicative

RS Stock No.:
540-5668
Mfr. Part No.:
1SS226(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Silicon Junction

Diode Configuration

Series

Maximum Forward Current If

300mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SC-59

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Maximum Peak Reverse Repetitive Voltage Vrrm

85V

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

150mW

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Operating Temperature

125°C

Height

1.1mm

Standards/Approvals

No

Width

1.5mm

Length

2.9mm

Automotive Standard

No

COO (Country of Origin):
JP

General Purpose Rectifier Diodes, Toshiba


Diodes and Rectifiers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy