ROHM Diode, 2-Pin SOD-323 1SS380TE-17
- RS Stock No.:
- 263-6847
- Mfr. Part No.:
- 1SS380TE-17
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.90
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,260 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.39 | $3.90 | - |
| 20 - 40 | $0.379 | $3.79 | 2% |
| 50 - 90 | $0.367 | $3.67 | 5% |
| 100 - 190 | $0.356 | $3.56 | 8% |
| 200 + | $0.345 | $3.45 | 11% |
*price indicative
- RS Stock No.:
- 263-6847
- Mfr. Part No.:
- 1SS380TE-17
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Related links
- ROHM Diode 2-Pin SOD-128 RBR3LAM40CTR
- ROHM Diode 2-Pin SOD-106 RF201L4STE25
- ROHM Diode 2-Pin SOD-128 RB088LAM150TR
- ROHM Diode 2-Pin SOD-128 RBR3LAM40ATR
- ROHM Diode 2-Pin SOD-128 RB058LAM150TR
- ROHM Diode 2-Pin SOD-123 RB051M-2YTR
- ROHM Diode Fast Recovery 2-Pin SOD-128 RF101LAM2STR
- ROHM Diode 500 mA, 2-Pin 200 V SOD-123FL RFC02MM2STR
