Infineon Diode, Single, 80 A, 3-Pin 650 V TO-247 IDW80C65D1XKSA1
- RS Stock No.:
- 218-4382
- Mfr. Part No.:
- IDW80C65D1XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $1.36
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.44
(exc. GST)
$30.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,370 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.488 | $27.44 | - |
| 10 - 10 | $5.352 | $26.76 | $1.36 |
| 15 + | $5.274 | $26.37 | $3.21 |
*price indicative
- RS Stock No.:
- 218-4382
- Mfr. Part No.:
- IDW80C65D1XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Forward Current If | 80A | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Emitter Controlled Diode | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 179W | |
| Maximum Forward Voltage Vf | 1.35V | |
| Peak Reverse Recovery Time trr | 77ns | |
| Maximum Operating Temperature | 175°C | |
| Series | IDW80C65D1 | |
| Height | 41.42mm | |
| Standards/Approvals | JEDEC | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Forward Current If 80A | ||
Product Type Diode | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Emitter Controlled Diode | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 179W | ||
Maximum Forward Voltage Vf 1.35V | ||
Peak Reverse Recovery Time trr 77ns | ||
Maximum Operating Temperature 175°C | ||
Series IDW80C65D1 | ||
Height 41.42mm | ||
Standards/Approvals JEDEC | ||
Length 16.13mm | ||
Width 5.21mm | ||
Automotive Standard No | ||
Related links
- Infineon Diode 80 A, 3-Pin 650 V TO-247
- Infineon Diode 60 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247
- Infineon Diode 60 A, 3-Pin 650 V TO-247 IDW60C65D1XKSA1
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW40E65D2FKSA1
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW80C65D2XKSA1
- Infineon Diode Rapid 320 A, 3-Pin 650 V PG-TO-247
- Infineon Diode Rapid 320 A, 3-Pin 650 V PG-TO-247 IDW40E65D1FKSA1
