Infineon Silicon Junction, Single, 80 A, 3-Pin 650 V TO-247 IDW80C65D2XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $0.94

View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.63

(exc. GST)

$28.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$5.126$25.63-
10 - 10$5.032$25.16$0.94
15 +$4.938$24.69$2.82

*price indicative

Packaging Options:
RS Stock No.:
218-4384
Mfr. Part No.:
IDW80C65D2XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Forward Current If

80A

Product Type

Silicon Junction

Diode Configuration

Single

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

TO-247

Pin Count

3

Peak Reverse Recovery Time trr

36ns

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

180W

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Forward Voltage Vf

1.6V

Maximum Peak Reverse Repetitive Voltage Vrrm

650V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC

Width

5.21mm

Length

16.13mm

Series

IDW80C65D2

Height

41.42mm

Automotive Standard

No

The Infineon Rapid 1 series switching emitter controller power silicon diode in common cathode configuration and in a TO-247 package, allowing design optimization for more compact dimensions, easier assembly and consequently lower costs. It is used in various applications like in telecom, UPS, welding, adapter, home appliance and air condition. It has forward current of 80 A.

1.35 V temperature-stable forward voltage

Highest softness-factor for ultimate softness and low EMI filtering

Low reverse recovery charge

Low reverse recovery current

For applications switching between 18 kHz and 40 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy