Infineon Silicon Junction, Single, 60 A, 3-Pin 650 V TO-247
- RS Stock No.:
- 914-0205
- Mfr. Part No.:
- IDW30E65D1FKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$24.21
(exc. GST)
$26.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.421 | $24.21 |
*price indicative
- RS Stock No.:
- 914-0205
- Mfr. Part No.:
- IDW30E65D1FKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Forward Current If | 60A | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 154ns | |
| Maximum Power Dissipation Pd | 142W | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Forward Current If 60A | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 154ns | ||
Maximum Power Dissipation Pd 142W | ||
Maximum Operating Temperature 175°C | ||
Width 5.21mm | ||
Length 16.13mm | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Fast Switching Emitter Controlled Diodes, Infineon
Diodes and Rectifiers, Infineon
Related links
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247 IDW30E65D1FKSA1
- Infineon Silicon Junction 15 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 40 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 30 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 75 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 15 A, 3-Pin 650 V TO-247 IDW15E65D2FKSA1
- Infineon Silicon Junction 40 A, 3-Pin 650 V TO-247 IDFW40E65D1EXKSA1
