Infineon Diode, Single, 60 A, 3-Pin 650 V TO-247 IDW60C65D1XKSA1
- RS Stock No.:
- 218-4377
- Mfr. Part No.:
- IDW60C65D1XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.67
(exc. GST)
$26.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 55 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.734 | $23.67 | - |
| 10 - 10 | $4.616 | $23.08 | 2% |
| 15 + | $4.546 | $22.73 | 3% |
*price indicative
- RS Stock No.:
- 218-4377
- Mfr. Part No.:
- IDW60C65D1XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Forward Current If | 60A | |
| Diode Configuration | Single | |
| Product Type | Diode | |
| Sub Type | Rapid Switching Emitter Controlled Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 66ns | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Maximum Power Dissipation Pd | 142W | |
| Maximum Forward Voltage Vf | 1.35V | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.13mm | |
| Height | 41.42mm | |
| Width | 5.21mm | |
| Standards/Approvals | RoHS | |
| Series | IDW60C65D1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Forward Current If 60A | ||
Diode Configuration Single | ||
Product Type Diode | ||
Sub Type Rapid Switching Emitter Controlled Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 66ns | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Maximum Power Dissipation Pd 142W | ||
Maximum Forward Voltage Vf 1.35V | ||
Maximum Operating Temperature 175°C | ||
Length 16.13mm | ||
Height 41.42mm | ||
Width 5.21mm | ||
Standards/Approvals RoHS | ||
Series IDW60C65D1 | ||
Automotive Standard No | ||
Related links
- Infineon Diode 60 A, 3-Pin 650 V TO-247
- Infineon Diode 80 A, 3-Pin 650 V TO-247
- Infineon Diode 80 A, 3-Pin 650 V TO-247 IDW80C65D1XKSA1
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247 IDW30E65D1FKSA1
- STMicroelectronics Switching Diode 60 A, 3-Pin 400 V TO-247
- STMicroelectronics Switching Diode 60 A, 3-Pin 400 V TO-247 STTH61W04SW
- Infineon Diode Rapid 320 A, 3-Pin 650 V PG-TO-247
