Texas Instruments CD74HC4066M Analogue Switch Quad SPST 3 V, 5 V, 9 V, 14-Pin SOIC
- RS Stock No.:
- 179-2115
- Mfr. Part No.:
- CD74HC4066M
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 50)
$0.857
(exc. GST)
$0.943
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 + | $0.857 | $42.85 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-2115
- Mfr. Part No.:
- CD74HC4066M
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- Texas Instruments CD74HC4066M Analogue Switch Quad SPST 3 V, 5 V,...
- Texas Instruments CD74HC4066PWR Analogue Switch Quad SPST 3 V, 5...
- Toshiba TC74HC4066AF(F) Analogue Switch Quad SPST 3 V, 5 V, 9 V, 14-Pin SOP
- Texas Instruments CD4066BM Analogue Switch Quad SPST 12 V, 15 V, 5...
- Texas Instruments CD4066BE Analogue Switch Quad SPST 12 V, 15 V, 5...
- Texas Instruments CD4066BM96 Analogue Switch Quad SPST 12 V, 15 V,...
- Toshiba TC74HC4066AP(F) Multiplexer Quad SPST 3 V, 5 V, 9 V, 14-Pin PDIP
- Texas Instruments CD4066BM96 Analogue Switch Quad SPST 5 V, 9 V,...