HY Electronic Corp General Purpose Diode, Single, 6 A, 2-Pin 1 kV R-6 P600MG
- RS Stock No.:
- 215-5552
- Mfr. Part No.:
- P600MG
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 200 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$45.40
(exc. GST)
$49.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 300 unit(s) shipping from 23 November 2026
- Plus 800 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.454 | $45.40 | - |
| 200 - 200 | $0.449 | $44.90 | $1.00 |
| 300 + | $0.441 | $44.10 | $3.90 |
*price indicative
- RS Stock No.:
- 215-5552
- Mfr. Part No.:
- P600MG
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Maximum Forward Current If | 6A | |
| Diode Configuration | Single | |
| Product Type | General Purpose Diode | |
| Mount Type | Through Hole | |
| Sub Type | Switching Diode | |
| Package Type | R-6 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Length | 59.9mm | |
| Height | 9.1mm | |
| Diameter | 9.1mm | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Maximum Forward Current If 6A | ||
Diode Configuration Single | ||
Product Type General Purpose Diode | ||
Mount Type Through Hole | ||
Sub Type Switching Diode | ||
Package Type R-6 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Length 59.9mm | ||
Height 9.1mm | ||
Diameter 9.1mm | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2155551
- Mfr. Part No. P600MG
- RS Stock No. 2155552P
- Mfr. Part No. P600MG
- RS Stock No. 2155548P
- Mfr. Part No. 1N5408G
- RS Stock No. 2155548
- Mfr. Part No. 1N5408G
Related links
- HY Electronic Corp General Purpose Diode 6 A, 2-Pin 1000 V R-6
- HY Electronic Corp General Purpose Diode 3 A, 2-Pin 1000 V DO-27
- HY Electronic Corp General Purpose Diode 3 A, 2-Pin 1000 V DO-27 1N5408G
- HY Electronic Corp 1000 V 3 A Rectifier General Purpose 2-Pin DO-214AA S3MB
- HY Electronic Corp 45V 20A 2-Pin R 6 20TQ045
- HY Electronic Corp 45V 25A 2-Pin R 6 25PV045
- HY Electronic Corp 45 V 15 A Diode 2-Pin R-6 15SQ045
- HY Electronic Corp 40 V 25 A Diode Schottky 2-Pin R-6 25PV040









