HY Electronic Corp 1 kV 3 A Rectifier General Purpose 2-Pin DO-214AA S3MB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
903-3361
Mfr. Part No.:
S3MB
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Rectifier

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

S3AB thru S3MB

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

150°C

Height

2.24mm

Standards/Approvals

UL 94 V-0

Width

3.94mm

Length

4.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Standard Recovery Rectifier, HY Electronic (Cayman) Limited


The plastic silicon rectifiers produced by HY Electronics (Cayman) ltd tend to vary in reverse voltage ranges from 400 up to 1000 volts at 1 to 6 amps in either a JEDEC or surface mount package. They feature low voltage drop, low reverse leakage current and produce a high current power.

Diffused junction

Polarity: colour band indicates cathode

Suitable for surface mounted (SMA versions only) and through hole (JEDEC) applications

JEDEC/SMT packages: moulded plastic material carries UL recognition 94V-0

Diodes and Rectifiers, HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy