HY Electronic Corp General Purpose Diode, Single, 3 A, 2-Pin 1 kV DO-27 1N5408G
- RS Stock No.:
- 215-5547
- Mfr. Part No.:
- 1N5408G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 2400 more to save $12.00
View bulk pricing optionsSubtotal (1 tape of 1200 units)*
$202.80
(exc. GST)
$223.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,000 unit(s) shipping from 27 April 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1200 - 1200 | $0.169 | $202.80 | - |
| 2400 - 10800 | $0.164 | $196.80 | $12.00 |
| 12000 + | $0.148 | $177.60 | $252.00 |
*price indicative
- RS Stock No.:
- 215-5547
- Mfr. Part No.:
- 1N5408G
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Maximum Forward Current If | 3A | |
| Product Type | General Purpose Diode | |
| Diode Configuration | Single | |
| Sub Type | General Purpose Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-27 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Height | 5.6mm | |
| Diameter | 5.6mm | |
| Width | 5.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Maximum Forward Current If 3A | ||
Product Type General Purpose Diode | ||
Diode Configuration Single | ||
Sub Type General Purpose Diode | ||
Mount Type Through Hole | ||
Package Type DO-27 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Height 5.6mm | ||
Diameter 5.6mm | ||
Width 5.6mm | ||
Automotive Standard No | ||
Related links
- HY Electronic Corp General Purpose Diode 3 A, 2-Pin 1000 V DO-27 1N5408G
- HY Electronic Corp General Purpose Diode 6 A, 2-Pin 1000 V R-6
- HY Electronic Corp General Purpose Diode 6 A, 2-Pin 1000 V R-6 P600MG
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-27
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-27
- HY Electronic Corp 1000 V 3 A Rectifier General Purpose 2-Pin DO-214AA S3MB
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-27 1N5822
- HY Electronic Corp 300V 3A 2-Pin DO-27 UF5403
