Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA ES2D-E3/52T
- RS Stock No.:
- 629-2485
- Mfr. Part No.:
- ES2D-E3/52T
- Brand:
- Vishay
This image is representative of the product range
Add 190 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.73
(exc. GST)
$6.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 835 unit(s) ready to ship from another location
- Plus 1,300 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 185 | $1.146 | $5.73 | - |
| 190 - 370 | $1.116 | $5.58 | 2% |
| 375 + | $1.104 | $5.52 | 3% |
*price indicative
- RS Stock No.:
- 629-2485
- Mfr. Part No.:
- ES2D-E3/52T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | ES2D | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series ES2D | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 150°C | ||
Height 2.24mm | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Automotive Standard AEC-Q101 | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 2 A Diode Switching 2-Pin DO-214AA
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA ES2D-E3/5BT
- Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA
- onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA ES2D
- Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA S3D-E3/57T
- onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA
- Vishay 50 V 2 A Diode Switching 2-Pin DO-214AA ES2A-E3/52T
