Vishay Silicon Junction, Single, 2 A, 2-Pin 200 V DO-214AA MURS120-E3/52T

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
811-9896
Distrelec Article No.:
304-36-637
Mfr. Part No.:
MURS120-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

2A

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AA

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

35ns

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Forward Voltage Vf

875mV

Maximum Operating Temperature

175°C

Length

4.57mm

Width

3.94mm

Standards/Approvals

No

Height

2.24mm

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy