DiodesZetex Switching Diode, Isolated, 6-Pin SOT-363 BAS20DW-7
- RS Stock No.:
- 169-7328
- Mfr. Part No.:
- BAS20DW-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$537.00
(exc. GST)
$591.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.179 | $537.00 |
| 6000 - 9000 | $0.175 | $525.00 |
| 12000 + | $0.172 | $516.00 |
*price indicative
- RS Stock No.:
- 169-7328
- Mfr. Part No.:
- BAS20DW-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Switching Diode | |
| Diode Configuration | Isolated | |
| Package Type | SOT-363 (SC-88) | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Switching Diode | ||
Diode Configuration Isolated | ||
Package Type SOT-363 (SC-88) | ||
Pin Count 6 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 6-Pin SOT-363 BAS20DW-7
- ROHM Switching Diode 200 mA, 6-Pin 80 V SOT-363
- ROHM Switching Diode 200 mA, 6-Pin 80 V SOT-363 UMR12NTN
- DiodesZetex Switching Diode 6-Pin 100 V SOT-563
- ROHM Switching Diode 300 mA, 6-Pin 80 V SOT-457 IMN10T108
- ROHM Switching Diode 300 mA, 6-Pin 80 V SOT-457
- DiodesZetex Switching Diode 6-Pin 100 V SOT-563 BAS16VAQ-7
- ROHM Dual Switching Diode 300mA 80V, 4-Pin SOT-343 DA227TL
