IXYS 1.2 kV 120 A Diode General Purpose 7-Pin TO-240
- RS Stock No.:
- 668-7117
- Distrelec Article No.:
- 170-02-425
- Mfr. Part No.:
- MDD95-12N1B
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.71
(exc. GST)
$86.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 71 unit(s) shipping from 09 November 2026
- Plus 72 unit(s) shipping from 02 December 2026
- Plus 36 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | $78.71 |
| 9 - 17 | $78.70 |
| 18 + | $78.58 |
*price indicative
- RS Stock No.:
- 668-7117
- Distrelec Article No.:
- 170-02-425
- Mfr. Part No.:
- MDD95-12N1B
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | TO-240 | |
| Maximum Continuous Forward Current If | 120A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Series | |
| Series | MDD95 | |
| Rectifier Type | General Purpose | |
| Pin Count | 7 | |
| Maximum Forward Voltage Vf | 1.43V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3.03kA | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 92mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Width | 20.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type TO-240 | ||
Maximum Continuous Forward Current If 120A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Series | ||
Series MDD95 | ||
Rectifier Type General Purpose | ||
Pin Count 7 | ||
Maximum Forward Voltage Vf 1.43V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3.03kA | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 15mA | ||
Maximum Operating Temperature 150°C | ||
Length 92mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Width 20.8mm | ||
Automotive Standard No | ||
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
UL recognised component
Related links
- IXYS 1200 V 120 A Diode General Purpose 7-Pin TO-240 MDD95-12N1B
- IXYS 1200 V 36 A Diode General Purpose 3-Pin TO-240
- IXYS 1200 V 95 A Diode General Purpose 3-Pin TO-240
- IXYS 1600 V 120 A Diode General Purpose 3-Pin TO-240
- IXYS 1600 V 120 A Diode General Purpose 3-Pin TO-240 MDD95-16N1B
- IXYS 1200 V 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1200 V 95 A Diode General Purpose 3-Pin TO-240 MDD56-12N1B
- IXYS 1200 V 36 A Diode General Purpose 3-Pin TO-240 MDD26-12N1B
