FAG 6212-2RSR 1 Row Ball Bearing - 60 mm ID, 110 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$96.85

(exc. GST)

$106.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$96.85
13 - 24$94.16
25 +$91.66

*price indicative

RS Stock No.:
137-1691
Mfr. Part No.:
6212-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

36.5kN

Dynamic Load Rating

57kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

3550rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Schaeffler 2 Light Series Ball Bearing, 60mm Inside Diameter, 110mm Outside Diameter - 6212-2RSR


This ball bearing is designed for optimal performance in various mechanical applications. With an inside diameter of 60mm and an outside diameter of 110mm, this single row deep groove ball bearing efficiently handles both radial and axial loads. The sealed arrangement on both sides ensures durability while minimising the need for maintenance, making it an excellent choice for industrial environments.

Features & Benefits


• Single row deep groove design enhances load-carrying capacity

• Both sides sealed to prevent contamination and ensure longevity

• Constructed from steel for strength and reliability

• Designed with a dynamic load rating of 57 kN for high performance

• Suitable for applications requiring a standard bearing clearance

• Plain race type allows for smooth and efficient operation

Applications


• Used in automation equipment to improve reliability

• Ideal for electric motors requiring robust ball bearings

• Applicable in the mechanical industry for various machinery

• Suitable for precision instruments needing sealed ball bearings

• Utilised in electronic devices for enhanced operational performance

What makes the sealing arrangement of this bearing advantageous?


The sealing arrangement on both sides protects the internal components from dust and moisture, which prolongs service life and reduces maintenance needs in demanding environments.

How does the static load rating impact the bearing's performance?


A static load rating of 36.5 kN indicates the maximum load the bearing can support without deforming, making it suitable for applications requiring robust performance under stationary conditions.

What considerations should be made when using this bearing in machinery?


Ensure alignment and mounting are precise to avoid premature wear, and verify that operating conditions do not exceed the specified dynamic load rating of 57 kN for optimal performance.

Can this bearing be used in high-speed applications?


Yes, the design and materials allow for effective operation in high-speed conditions; however, ensure the specific application does not exceed the recommended load ratings.

Deep Groove Ball Bearings


FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

Features and Benefits


• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective

Product Application Information


Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.

Suffixes


2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C

FAG


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy