DiodesZetex Switching Diode, 200 mA, 6-Pin 100 V SOT-563 BAS16VAQ-7
- RS Stock No.:
- 254-8530
- Mfr. Part No.:
- BAS16VAQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8530
- Mfr. Part No.:
- BAS16VAQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 200mA | |
| Mount Type | Surface | |
| Package Type | SOT-563 | |
| Pin Count | 6 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 350mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Series | BAS16VAQ | |
| Width | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Switching Diode | ||
Maximum Forward Current If 200mA | ||
Mount Type Surface | ||
Package Type SOT-563 | ||
Pin Count 6 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 350mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Series BAS16VAQ | ||
Width 600μm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex fast switching diode has low forward voltage, maximum of 0.715V at 1mA and fast reverse recovery, maximum of 4ns. It has thermally efficient copper alloy lead frame for high power dissipation.
Fast switching speed
Low leakage current
Triple isolated fast switching diode array
Related links
- DiodesZetex Switching Diode 6-Pin 100 V SOT-563
- onsemi 100 V 200 mA Diode Switching 6-Pin SOT-563
- onsemi 100 V 200 mA Diode Switching 6-Pin SOT-563 BAS16DXV6T1G
- Nexperia Diode 200 mA135
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD4148CA
- Nexperia Switching Diode 215 mA235
- DiodesZetex Silicon Junction 215 mA, 6-Pin 75 V SOT-563
