ROHM Switching Diode, Isolated, 300 mA, 6-Pin 80 V SOT-457 IMN10T108

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$672.00

(exc. GST)

$738.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.224$672.00-
15000 +$0.202$606.009%

*price indicative

RS Stock No.:
169-0448
Mfr. Part No.:
IMN10T108
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Forward Current If

300mA

Product Type

Switching Diode

Diode Configuration

Isolated

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOT-457

Pin Count

6

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Peak Reverse Recovery Time trr

4ns

Maximum Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.1mm

Length

2.9mm

Width

1.6mm

Automotive Standard

No

COO (Country of Origin):
JP

Switching Diodes, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy