DiodesZetex Switching Diode, Single, 5 A, 2-Pin 400 V SMC S5GC-13-F

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $48.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$882.00

(exc. GST)

$969.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.294$882.00-
6000 - 9000$0.286$858.00$48.00
12000 +$0.282$846.00$144.00

*price indicative

RS Stock No.:
122-1195
Mfr. Part No.:
S5GC-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Maximum Forward Current If

5A

Product Type

Switching Diode

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SMC

Pin Count

2

Maximum Forward Voltage Vf

1.15V

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

150°C

Height

2.3mm

Standards/Approvals

No

Length

7.11mm

Series

S5AC - S5MC

Width

6.22mm

Automotive Standard

No

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Each (In a Pack of 10)
$0.661
Each (In a Pack of 10)
$0.723
Each (In a Pack of 10)
$0.852
Each (On a Reel of 3000)
$0.428

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy