WeEn Semiconductors Co., Ltd Switching Diode, 8A 600V, 2-Pin TO-220F BYC8X-600,127
- RS Stock No.:
- 168-9388
- Mfr. Part No.:
- BYC8X-600,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9388
- Mfr. Part No.:
- BYC8X-600,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Diode Configuration | Single | |
| Maximum Forward Current | 8A | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 600V | |
| Package Type | TO-220F | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 2.91V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.3mm | |
| Width | 4.6mm | |
| Height | 15.8mm | |
| Dimensions | 10.3 x 4.6 x 15.8mm | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Diode Configuration Single | ||
Maximum Forward Current 8A | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 600V | ||
Package Type TO-220F | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 2.91V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 10.3mm | ||
Width 4.6mm | ||
Height 15.8mm | ||
Dimensions 10.3 x 4.6 x 15.8mm | ||
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- WeEn Semiconductors Co. Single 2-Pin 600 V TO-220F BYC8X-600,127
- WeEn Semiconductors Co., Ltd 500 V 5 A Hyperfast power Diode General Purpose 2-Pin TO-220F
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 600 V 8 A Diode Switching 2-Pin TO-220
- Vishay Switching Diode 16 A, 2-Pin 600 V TO-220F
