WeEn Semiconductors Co., Ltd 500 V 5 A Hyperfast power Diode General Purpose 2-Pin TO-220F BYC5DX-500,127
- RS Stock No.:
- 146-0408
- Mfr. Part No.:
- BYC5DX-500,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0408
- Mfr. Part No.:
- BYC5DX-500,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Hyperfast power Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 500V | |
| Diode Configuration | Single | |
| Series | BYC5DX-500 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 3mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 44A | |
| Maximum Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Length | 10.3mm | |
| Standards/Approvals | IEC 60134 | |
| Height | 15.8mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Hyperfast power Diode | ||
Mount Type Through Hole | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 500V | ||
Diode Configuration Single | ||
Series BYC5DX-500 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 3mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 44A | ||
Maximum Forward Voltage Vf 2V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Length 10.3mm | ||
Standards/Approvals IEC 60134 | ||
Height 15.8mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- WeEn Semiconductors Co., Ltd 500 V 5 A Hyperfast power Diode General Purpose 2-Pin TO-220F
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co. 8A 600V127
- Toshiba 100 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG01(T5L,TEMQ)
- onsemi 150 V 200 mA High Voltage General Purpose Diode General Purpose 2-Pin DO-204AH
- onsemi 150 V 200 mA High Voltage General Purpose Diode General Purpose 2-Pin DO-204AH BAX16TR
- Nexperia 200 V 250 mA Diode General Purpose 2-Pin MiniMELF BAV102,115
