WeEn Semiconductors Co., Ltd Switching Diode, Single, 8 A, 2-Pin 600 V TO-220F BYC8X-600,127

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.96

(exc. GST)

$13.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 85 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 10$2.392$11.96
15 - 20$2.334$11.67
25 +$2.306$11.53

*price indicative

RS Stock No.:
508-349
Mfr. Part No.:
BYC8X-600,127
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Maximum Forward Current If

8A

Product Type

Switching Diode

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

TO-220F

Pin Count

2

Maximum Forward Voltage Vf

2.91V

Peak Reverse Recovery Time trr

52ns

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Non-Repetitive Forward Surge Current Ifsm

88A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.3mm

Width

4.6mm

Height

15.8mm

Automotive Standard

No

Rectifier Diodes, WeEn Semiconductors


Diodes and Rectifiers, WeEn Semiconductors


Each (On a Tape of 50)
$0.316
Each (On a Reel of 7500)
$0.157
Each (In a Pack of 50)
$0.086
Each (On a Reel of 7500)
$0.139

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy