WeEn Semiconductors Co., Ltd 600 V 8 A Diode General Purpose 2-Pin TO-220AC BYC8D-600,127
- RS Stock No.:
- 792-0932
- Mfr. Part No.:
- BYC8D-600,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-0932
- Mfr. Part No.:
- BYC8D-600,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | BYC8D-600 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.9V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 52ns | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Length | 10.3mm | |
| Height | 15.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series BYC8D-600 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.9V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Reverse Current Ir 3mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 52ns | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Length 10.3mm | ||
Height 15.8mm | ||
Automotive Standard No | ||
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
- STMicroelectronics 600 V 5 A Diode General Purpose 2-Pin TO-220AC
- Vishay 100 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TX1506-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TH3006-M3
- Vishay 100 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TX3006-M3
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TH1506-M3












